


ATS-FPX040040020-63-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1670-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040020-63-C2-R0 |
Description | HEATSINK 40X40X20MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.32°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,45300 € | 44,53 € |
| 25 | 4,24160 € | 106,04 € |
| 50 | 4,08840 € | 204,42 € |
| 100 | 3,94060 € | 394,06 € |
| 250 | 3,75312 € | 938,28 € |
| 500 | 3,61714 € | 1.808,57 € |
| 1.000 | 3,48590 € | 3.485,90 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

