


ATS-FPX040040015-03-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36185-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040015-03-C3-R0 |
Description | HEATSINK 40X40X15MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.97°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,87000 € | 3,87 € |
| 10 | 3,42100 € | 34,21 € |
| 25 | 3,25880 € | 81,47 € |
| 50 | 3,14100 € | 157,05 € |
| 100 | 3,02750 € | 302,75 € |
| 250 | 2,88360 € | 720,90 € |
| 500 | 2,77914 € | 1.389,57 € |
| 1.000 | 2,67837 € | 2.678,37 € |
| Unit Price without VAT: | 3,87000 € |
|---|---|
| Unit Price with VAT: | 4,60530 € |

