


ATS-FPX040040013-104-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1665-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040013-104-C2-R1 |
Description | HEATSINK 40X40X12.7MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.23°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,53000 € | 5,53 € |
| 10 | 4,90100 € | 49,01 € |
| 25 | 4,66880 € | 116,72 € |
| 50 | 4,50000 € | 225,00 € |
| 100 | 4,33730 € | 433,73 € |
| 250 | 4,13100 € | 1.032,75 € |
| 500 | 3,98126 € | 1.990,63 € |
| 1.000 | 3,83680 € | 3.836,80 € |
| Unit Price without VAT: | 5,53000 € |
|---|---|
| Unit Price with VAT: | 6,58070 € |

