


ATS-FPX040040013-104-C1-R1 | |
|---|---|
DigiKey Part Number | ATS36182-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040013-104-C1-R1 |
Description | HEATSINK 40X40X12.7MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 25.21°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,37300 € | 43,73 € |
| 25 | 4,16560 € | 104,14 € |
| 50 | 4,01500 € | 200,75 € |
| 100 | 3,86990 € | 386,99 € |
| 250 | 3,68576 € | 921,44 € |
| 500 | 3,55220 € | 1.776,10 € |
| 1.000 | 3,42335 € | 3.423,35 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

