


ATS-FPX040040013-02-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36181-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040013-02-C3-R0 |
Description | HEATSINK 40X40X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.44°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,33500 € | 33,35 € |
| 25 | 3,17680 € | 79,42 € |
| 50 | 3,06200 € | 153,10 € |
| 100 | 2,95140 € | 295,14 € |
| 250 | 2,81100 € | 702,75 € |
| 500 | 2,70918 € | 1.354,59 € |
| 1.000 | 2,61095 € | 2.610,95 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

