


ATS-FPX040040010-103-C1-R1 | |
|---|---|
DigiKey Part Number | ATS36174-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX040040010-103-C1-R1 |
Description | HEATSINK 40X40X9.5MM XCUT SFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Skived, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Skived, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.64°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,03000 € | 5,03 € |
| 10 | 4,44500 € | 44,45 € |
| 25 | 4,23400 € | 105,85 € |
| 50 | 4,08080 € | 204,04 € |
| 100 | 3,93320 € | 393,32 € |
| 250 | 3,74608 € | 936,52 € |
| 500 | 3,61038 € | 1.805,19 € |
| 1.000 | 3,47937 € | 3.479,37 € |
| Unit Price without VAT: | 5,03000 € |
|---|---|
| Unit Price with VAT: | 5,98570 € |

