


ATS-FPX035035035-90-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36171-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035035-90-C3-R0 |
Description | HEATSINK 35X35X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.50°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,55300 € | 45,53 € |
| 25 | 4,33680 € | 108,42 € |
| 50 | 4,17980 € | 208,99 € |
| 100 | 4,02880 € | 402,88 € |
| 250 | 3,83712 € | 959,28 € |
| 500 | 3,69806 € | 1.849,03 € |
| 1.000 | 3,56389 € | 3.563,89 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,11660 € |

