


ATS-FPX035035035-90-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1659-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035035-90-C2-R0 |
Description | HEATSINK 35X35X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.36°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,39000 € | 5,39 € |
| 10 | 4,76600 € | 47,66 € |
| 25 | 4,53960 € | 113,49 € |
| 50 | 4,37560 € | 218,78 € |
| 100 | 4,21740 € | 421,74 € |
| 250 | 4,01668 € | 1.004,17 € |
| 500 | 3,87112 € | 1.935,56 € |
| 1.000 | 3,73066 € | 3.730,66 € |
| Unit Price without VAT: | 5,39000 € |
|---|---|
| Unit Price with VAT: | 6,41410 € |

