


ATS-FPX035035025-88-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1655-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035025-88-C2-R0 |
Description | HEATSINK 35X35X25MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.11°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,63000 € | 4,63 € |
| 10 | 4,09600 € | 40,96 € |
| 25 | 3,90160 € | 97,54 € |
| 50 | 3,76080 € | 188,04 € |
| 100 | 3,62470 € | 362,47 € |
| 250 | 3,45228 € | 863,07 € |
| 500 | 3,32722 € | 1.663,61 € |
| 1.000 | 3,20653 € | 3.206,53 € |
| Unit Price without VAT: | 4,63000 € |
|---|---|
| Unit Price with VAT: | 5,50970 € |

