


ATS-FPX035035025-58-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36161-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035025-58-C3-R0 |
Description | HEATSINK 35X35X25MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.25°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,40000 € | 4,40 € |
| 10 | 3,89500 € | 38,95 € |
| 25 | 3,71040 € | 92,76 € |
| 50 | 3,57640 € | 178,82 € |
| 100 | 3,44710 € | 344,71 € |
| 250 | 3,28316 € | 820,79 € |
| 500 | 3,16418 € | 1.582,09 € |
| 1.000 | 3,04942 € | 3.049,42 € |
| Unit Price without VAT: | 4,40000 € |
|---|---|
| Unit Price with VAT: | 5,23600 € |

