


ATS-FPX035035020-57-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36157-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035020-57-C3-R0 |
Description | HEATSINK 35X35X20MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,76900 € | 37,69 € |
| 25 | 3,58960 € | 89,74 € |
| 50 | 3,46020 € | 173,01 € |
| 100 | 3,33500 € | 333,50 € |
| 250 | 3,17640 € | 794,10 € |
| 500 | 3,06130 € | 1.530,65 € |
| 1.000 | 2,95029 € | 2.950,29 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 5,06940 € |

