


ATS-FPX035035015-86-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36155-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035015-86-C3-R0 |
Description | HEATSINK 35X35X15MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 17.86°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,59300 € | 35,93 € |
| 25 | 3,42280 € | 85,57 € |
| 50 | 3,29880 € | 164,94 € |
| 100 | 3,17960 € | 317,96 € |
| 250 | 3,02844 € | 757,11 € |
| 500 | 2,91872 € | 1.459,36 € |
| 1.000 | 2,81286 € | 2.812,86 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

