


ATS-FPX035035015-86-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1651-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035015-86-C2-R0 |
Description | HEATSINK 35X35X15MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 17.72°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,76400 € | 37,64 € |
| 25 | 3,58600 € | 89,65 € |
| 50 | 3,45640 € | 172,82 € |
| 100 | 3,33140 € | 333,14 € |
| 250 | 3,17300 € | 793,25 € |
| 500 | 3,05802 € | 1.529,01 € |
| 1.000 | 2,94713 € | 2.947,13 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

