



ATS-FPX035035015-56-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36153-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035015-56-C3-R0 |
Description | HEATSINK 35X35X15MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.86°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,08000 € | 4,08 € |
| 10 | 3,60900 € | 36,09 € |
| 25 | 3,43840 € | 85,96 € |
| 50 | 3,31380 € | 165,69 € |
| 100 | 3,19410 € | 319,41 € |
| 250 | 3,04224 € | 760,56 € |
| 500 | 2,93202 € | 1.466,01 € |
| 1.000 | 2,82567 € | 2.825,67 € |
| Unit Price without VAT: | 4,08000 € |
|---|---|
| Unit Price with VAT: | 4,85520 € |

