


ATS-FPX035035010-85-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36151-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX035035010-85-C3-R0 |
Description | HEATSINK 35X35X10MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 24.11°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,40600 € | 34,06 € |
| 25 | 3,24520 € | 81,13 € |
| 50 | 3,12800 € | 156,40 € |
| 100 | 3,01490 € | 301,49 € |
| 250 | 2,87152 € | 717,88 € |
| 500 | 2,76750 € | 1.383,75 € |
| 1.000 | 2,66716 € | 2.667,16 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

