


ATS-FPX030030035-84-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36147-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030035-84-C3-R0 |
Description | HEATSINK 30X30X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.19°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 4,15800 € | 41,58 € |
| 25 | 3,96040 € | 99,01 € |
| 50 | 3,81740 € | 190,87 € |
| 100 | 3,67930 € | 367,93 € |
| 250 | 3,50436 € | 876,09 € |
| 500 | 3,37740 € | 1.688,70 € |
| 1.000 | 3,25488 € | 3.254,88 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |

