


ATS-FPX030030030-53-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36141-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030030-53-C3-R0 |
Description | HEATSINK 30X30X30MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Tray | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.76°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 4,06800 € | 40,68 € |
| 25 | 3,87440 € | 96,86 € |
| 50 | 3,73440 € | 186,72 € |
| 100 | 3,59930 € | 359,93 € |
| 250 | 3,42816 € | 857,04 € |
| 500 | 3,30394 € | 1.651,97 € |
| 1.000 | 3,18412 € | 3.184,12 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |

