


ATS-FPX030030025-82-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36139-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030025-82-C3-R0 |
Description | HEATSINK 30X30X25MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.97°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,53600 € | 35,36 € |
| 25 | 3,36760 € | 84,19 € |
| 50 | 3,24580 € | 162,29 € |
| 100 | 3,12850 € | 312,85 € |
| 250 | 2,97972 € | 744,93 € |
| 500 | 2,87182 € | 1.435,91 € |
| 1.000 | 2,76768 € | 2.767,68 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

