


ATS-FPX030030020-51-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1640-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030020-51-C2-R0 |
Description | HEATSINK 30X30X20MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.03°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,79200 € | 37,92 € |
| 25 | 3,61240 € | 90,31 € |
| 50 | 3,48180 € | 174,09 € |
| 100 | 3,35600 € | 335,60 € |
| 250 | 3,19644 € | 799,11 € |
| 500 | 3,08064 € | 1.540,32 € |
| 1.000 | 2,96890 € | 2.968,90 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

