


ATS-FPX030030020-51-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36132-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030020-51-C1-R0 |
Description | HEATSINK 30X30X20MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Tray | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.99°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 3,01300 € | 30,13 € |
| 25 | 2,87000 € | 71,75 € |
| 50 | 2,76620 € | 138,31 € |
| 100 | 2,66630 € | 266,63 € |
| 250 | 2,53952 € | 634,88 € |
| 500 | 2,44758 € | 1.223,79 € |
| 1.000 | 2,35884 € | 2.358,84 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |

