


ATS-FPX030030015-80-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1639-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030015-80-C2-R0 |
Description | HEATSINK 30X30X15MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.181" (30.00mm) |
Series | Width 1.181" (30.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 19.03°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 3,36400 € | 33,64 € |
| 25 | 3,20400 € | 80,10 € |
| 50 | 3,08840 € | 154,42 € |
| 100 | 2,97680 € | 297,68 € |
| 250 | 2,83520 € | 708,80 € |
| 500 | 2,73250 € | 1.366,25 € |
| 1.000 | 2,63344 € | 2.633,44 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

