


ATS-FPX030030015-50-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36129-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030015-50-C3-R0 |
Description | HEATSINK 30X30X15MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.22°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,72000 € | 3,72 € |
| 10 | 3,28900 € | 32,89 € |
| 25 | 3,13360 € | 78,34 € |
| 50 | 3,02040 € | 151,02 € |
| 100 | 2,91120 € | 291,12 € |
| 250 | 2,77272 € | 693,18 € |
| 500 | 2,67232 € | 1.336,16 € |
| 1.000 | 2,57542 € | 2.575,42 € |
| Unit Price without VAT: | 3,72000 € |
|---|---|
| Unit Price with VAT: | 4,42680 € |

