


ATS-FPX030030015-50-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1638-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX030030015-50-C2-R0 |
Description | HEATSINK 30X30X15MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 19.03°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,85000 € | 3,85 € |
| 10 | 3,40600 € | 34,06 € |
| 25 | 3,24440 € | 81,11 € |
| 50 | 3,12720 € | 156,36 € |
| 100 | 3,01430 € | 301,43 € |
| 250 | 2,87088 € | 717,72 € |
| 500 | 2,76690 € | 1.383,45 € |
| 1.000 | 2,66659 € | 2.666,59 € |
| Unit Price without VAT: | 3,85000 € |
|---|---|
| Unit Price with VAT: | 4,58150 € |

