


ATS-FPX025025035-78-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36122-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025035-78-C1-R0 |
Description | HEATSINK 25X25X35MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 1.378" (35.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.64°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,52200 € | 35,22 € |
| 25 | 3,35520 € | 83,88 € |
| 50 | 3,23400 € | 161,70 € |
| 100 | 3,11710 € | 311,71 € |
| 250 | 2,96888 € | 742,22 € |
| 500 | 2,86132 € | 1.430,66 € |
| 1.000 | 2,75757 € | 2.757,57 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

