


ATS-FPX025025030-47-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36117-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025030-47-C3-R0 |
Description | HEATSINK 25X25X30MM L-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Tray | Fin Height 1.181" (30.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.58°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,70700 € | 37,07 € |
| 25 | 3,53160 € | 88,29 € |
| 50 | 3,40400 € | 170,20 € |
| 100 | 3,28090 € | 328,09 € |
| 250 | 3,12484 € | 781,21 € |
| 500 | 3,01168 € | 1.505,84 € |
| 1.000 | 2,90243 € | 2.902,43 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

