


ATS-FPX025025025-76-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1631-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025025-76-C2-R0 |
Description | HEATSINK 25X25X25MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.57°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 10 | 3,24800 € | 32,48 € |
| 25 | 3,09480 € | 77,37 € |
| 50 | 2,98280 € | 149,14 € |
| 100 | 2,87500 € | 287,50 € |
| 250 | 2,73824 € | 684,56 € |
| 500 | 2,63910 € | 1.319,55 € |
| 1.000 | 2,54340 € | 2.543,40 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |

