


ATS-FPX025025025-76-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36114-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025025-76-C1-R0 |
Description | HEATSINK 25X25X25MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 0.984" (25.00mm) |
Series | Width 0.984" (25.00mm) |
Packaging Tray | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.50°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,90200 € | 29,02 € |
| 25 | 2,76440 € | 69,11 € |
| 50 | 2,66460 € | 133,23 € |
| 100 | 2,56820 € | 256,82 € |
| 250 | 2,44620 € | 611,55 € |
| 500 | 2,35758 € | 1.178,79 € |
| 1.000 | 2,27212 € | 2.272,12 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 3,90320 € |

