


ATS-FPX025025010-73-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36103-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX025025010-73-C3-R0 |
Description | HEATSINK 25X25X10MM R-TAB FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 29.12°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,99700 € | 29,97 € |
| 25 | 2,85520 € | 71,38 € |
| 50 | 2,75200 € | 137,60 € |
| 100 | 2,65250 € | 265,25 € |
| 250 | 2,52640 € | 631,60 € |
| 500 | 2,43492 € | 1.217,46 € |
| 1.000 | 2,34665 € | 2.346,65 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

