


ATS-FPS058061023-42-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1623-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPS058061023-42-C2-R0 |
Description | HEATSINK 57.9X60.96X22.86MM FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.900" (22.86mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,57800 € | 65,78 € |
| 25 | 6,26520 € | 156,63 € |
| 50 | 6,03880 € | 301,94 € |
| 100 | 5,82030 € | 582,03 € |
| 250 | 5,54328 € | 1.385,82 € |
| 500 | 5,34228 € | 2.671,14 € |
| 1.000 | 5,14833 € | 5.148,33 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |

