


ATS-FPS058037011-32-C1-R0 | |
|---|---|
DigiKey Part Number | ATS-FPS058037011-32-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPS058037011-32-C1-R0 |
Description | HEATSINK 57.9X36.83X11.43MM FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Rectangular, Fins | |
Length | 2.280" (57.90mm) | |
Width | 1.450" (36.83mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.45°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,99900 € | 39,99 € |
| 25 | 3,80960 € | 95,24 € |
| 50 | 3,67200 € | 183,60 € |
| 100 | 3,53930 € | 353,93 € |
| 250 | 3,37096 € | 842,74 € |
| 500 | 3,24884 € | 1.624,42 € |
| 1.000 | 3,13100 € | 3.131,00 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,37880 € |

