
ATS-FM-44 | |
|---|---|
DigiKey Part Number | 684-ATS-FM-44-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FM-44 |
Description | SENSOR FLOW LIQ 1.5 ~ 25 LPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1.5 ~ 25 LPM Male, 1/2", 0.5" (12.7mm) BSP Acetal Copolymer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 1.5 ~ 25 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | - | |
Port Size | Male, 1/2", 0.5" (12.7mm) BSP | |
Switch Function/Rating | - | |
Material - Body | Acetal Copolymer | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,60000 € | 105,60 € |
| 5 | 98,23800 € | 491,19 € |
| 10 | 95,49300 € | 954,93 € |
| 30 | 91,59967 € | 2.747,99 € |
| 50 | 89,96200 € | 4.498,10 € |
| Unit Price without VAT: | 105,60000 € |
|---|---|
| Unit Price with VAT: | 125,66400 € |


