
ATS-EXL99-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL99-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL99-1220-R0 |
Description | HEATSINK AL6063 1220X100X34.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL99-1220-R0 Models |
Category | Width 3.937" (100.00mm) |
Mfr | Fin Height 1.358" (34.50mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 1.14°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 4.34°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 48.032" (1220.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,26000 € | 230,26 € |
| 10 | 203,71000 € | 2.037,10 € |
| 25 | 193,98800 € | 4.849,70 € |
| Unit Price without VAT: | 230,26000 € |
|---|---|
| Unit Price with VAT: | 274,00940 € |

