
ATS-EXL84-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL84-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL84-1220-R0 |
Description | HEATSINK AL6063 1220X70X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL84-1220-R0 Models |
Category | Length 48.032" (1220.00mm) |
Mfr | Width 2.756" (70.00mm) |
Packaging Box | Fin Height 0.984" (25.00mm) |
Part Status Active | Material |
Type Top Mount, Extrusion | Material Finish Degreased |
Attachment Method Adhesive | Base Product Number |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,53000 € | 86,53 € |
| 10 | 76,56200 € | 765,62 € |
| 25 | 72,91480 € | 1.822,87 € |
| 50 | 70,26880 € | 3.513,44 € |
| 100 | 67,71550 € | 6.771,55 € |
| Unit Price without VAT: | 86,53000 € |
|---|---|
| Unit Price with VAT: | 102,97070 € |

