


ATS-EXL77-300-R0 | |
|---|---|
DigiKey Part Number | ATS2207-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL77-300-R0 |
Description | HEATSINK AL6063 300X120.75X16.6M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL77-300-R0 Models |
Category | Width 4.754" (120.75mm) |
Mfr | Fin Height 0.654" (16.60mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.00°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 12.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 € | 63,41 € |
| 10 | 56,11200 € | 561,12 € |
| 25 | 53,44080 € | 1.336,02 € |
| 50 | 51,50240 € | 2.575,12 € |
| 100 | 49,63220 € | 4.963,22 € |
| Unit Price without VAT: | 63,41000 € |
|---|---|
| Unit Price with VAT: | 75,45790 € |


