
ATS-EXL76-1220-R1 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL76-1220-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL76-1220-R1 |
Description | HEATSINK AL6063 1220X93.4X40MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL76-1220-R1 Models |
Category | Length 48.032" (1220.00mm) |
Mfr | Width 3.677" (93.40mm) |
Series | Fin Height 1.575" (40.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 0.50°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 5.20°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,21000 € | 258,21 € |
| 10 | 228,42900 € | 2.284,29 € |
| 25 | 217,52640 € | 5.438,16 € |
| Unit Price without VAT: | 258,21000 € |
|---|---|
| Unit Price with VAT: | 307,26990 € |

