


ATS-EXL74-300-R0 | |
|---|---|
DigiKey Part Number | ATS2202-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL74-300-R0 |
Description | HEATSINK AL6063 300X70X15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL74-300-R0 Models |
Category | Width 2.756" (70.00mm) |
Mfr | Fin Height 0.590" (15.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.40°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 18.20°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,65000 € | 52,65 € |
| 10 | 46,59100 € | 465,91 € |
| 25 | 44,37360 € | 1.109,34 € |
| 50 | 42,76480 € | 2.138,24 € |
| 100 | 41,21250 € | 4.121,25 € |
| Unit Price without VAT: | 52,65000 € |
|---|---|
| Unit Price with VAT: | 62,65350 € |

