Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Aluminum Top Mount, Extrusion
We Own The Board

ATS-EXL73-300-R0

DigiKey Part Number
ATS2192-ND
Manufacturer
Manufacturer Product Number
ATS-EXL73-300-R0
Description
HEATSINK AL6063 300X45X10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL73-300-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
11.811" (300.00mm)
Width
1.772" (45.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
6.80°C/W @ 200 LFM
Thermal Resistance @ Natural
18.60°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,07000 €21,07 €
1018,64400 €186,44 €
2517,75800 €443,95 €
5017,11500 €855,75 €
10016,49480 €1.649,48 €
25015,70816 €3.927,04 €
50015,13740 €7.568,70 €
Manufacturers Standard Package
Unit Price without VAT:21,07000 €
Unit Price with VAT:25,07330 €