


ATS-EXL72-300-R0 | |
|---|---|
DigiKey Part Number | ATS2195-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL72-300-R0 |
Description | HEATSINK AL6063 300X41X6.6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL72-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 1.604" (40.75mm) | |
Diameter | - | |
Fin Height | 0.260" (6.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 17.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 47.40°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,72000 € | 28,72 € |
| 10 | 25,41400 € | 254,14 € |
| 25 | 24,20520 € | 605,13 € |
| 50 | 23,32840 € | 1.166,42 € |
| 100 | 22,48270 € | 2.248,27 € |
| 250 | 21,40992 € | 5.352,48 € |
| Unit Price without VAT: | 28,72000 € |
|---|---|
| Unit Price with VAT: | 34,17680 € |

