
ATS-EXL71-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL71-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL71-1220-R0 |
Description | HEATSINK AL6063 1220X37X8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL71-1220-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 1.457" (37.00mm) | |
Diameter | - | |
Fin Height | 0.315" (8.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 36.40°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,67000 € | 62,67 € |
| 10 | 55,45300 € | 554,53 € |
| 25 | 52,81280 € | 1.320,32 € |
| 50 | 50,89740 € | 2.544,87 € |
| 100 | 49,04920 € | 4.904,92 € |
| Unit Price without VAT: | 62,67000 € |
|---|---|
| Unit Price with VAT: | 74,57730 € |

