


ATS-EXL70-300-R0 | |
|---|---|
DigiKey Part Number | ATS2200-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL70-300-R0 |
Description | HEATSINK AL6063 300X36X35.6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL70-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter | - | |
Fin Height | 1.402" (35.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 9.70°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| 10 | 35,61100 € | 356,11 € |
| 25 | 33,91680 € | 847,92 € |
| 50 | 32,68800 € | 1.634,40 € |
| 100 | 31,50220 € | 3.150,22 € |
| 250 | 29,99792 € | 7.499,48 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 47,88560 € |

