
ATS-EXL7-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL7-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL7-1220-R0 |
Description | HEATSINK AL6063 1220X101X14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL7-1220-R0 Models |
Category | Width 3.976" (101.00mm) |
Mfr | Fin Height 0.551" (14.00mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 1.80°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 14.70°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 48.032" (1220.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,47000 € | 136,47 € |
| 10 | 120,74400 € | 1.207,44 € |
| 25 | 114,98920 € | 2.874,73 € |
| 50 | 110,81200 € | 5.540,60 € |
| Unit Price without VAT: | 136,47000 € |
|---|---|
| Unit Price with VAT: | 162,39930 € |

