


ATS-EXL69-300-R0 | |
|---|---|
DigiKey Part Number | ATS2199-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL69-300-R0 |
Description | HEATSINK AL6063 300X36.28MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL69-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter | - | |
Fin Height | 1.122" (28.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.10°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,74000 € | 34,74 € |
| 10 | 30,74800 € | 307,48 € |
| 25 | 29,28640 € | 732,16 € |
| 50 | 28,22500 € | 1.411,25 € |
| 100 | 27,20140 € | 2.720,14 € |
| 250 | 25,90296 € | 6.475,74 € |
| Unit Price without VAT: | 34,74000 € |
|---|---|
| Unit Price with VAT: | 41,34060 € |

