Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL66-1220-R0

DigiKey Part Number
ATS-EXL66-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL66-1220-R0
Description
HEATSINK AL6063 1220X25.4X4MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL66-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
1.000" (25.40mm)
Diameter
-
Fin Height
0.157" (4.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
24.80°C/W @ 200 LFM
Thermal Resistance @ Natural
55.00°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
139,74000 €39,74 €
1035,16800 €351,68 €
2533,49560 €837,39 €
5032,28180 €1.614,09 €
10031,11060 €3.111,06 €
25029,62528 €7.406,32 €
Manufacturers Standard Package
Unit Price without VAT:39,74000 €
Unit Price with VAT:47,29060 €