Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL62-1220-R0

DigiKey Part Number
ATS-EXL62-1220-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL62-1220-R0
Description
HEATSINK AL6063 1220X24.25X17.5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL62-1220-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
48.032" (1220.00mm)
Width
0.955" (24.26mm)
Diameter
-
Fin Height
0.689" (17.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
5.20°C/W @ 200 LFM
Thermal Resistance @ Natural
17.90°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,50000 €77,50 €
1068,57600 €685,76 €
2565,31040 €1.632,76 €
5062,94060 €3.147,03 €
10060,65440 €6.065,44 €
Manufacturers Standard Package
Unit Price without VAT:77,50000 €
Unit Price with VAT:92,22500 €