


ATS-EXL424-288-R0 | |
|---|---|
DigiKey Part Number | ATS2208-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL424-288-R0 |
Description | HEATSINK AL6063 288X188X16.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL424-288-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.339" (288.00mm) | |
Width | 7.402" (188.00mm) | |
Diameter | - | |
Fin Height | 0.650" (16.51mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.00°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,29000 € | 68,29 € |
| 10 | 60,42600 € | 604,26 € |
| 25 | 57,54920 € | 1.438,73 € |
| 50 | 55,46160 € | 2.773,08 € |
| 100 | 53,44730 € | 5.344,73 € |
| Unit Price without VAT: | 68,29000 € |
|---|---|
| Unit Price with VAT: | 81,26510 € |

