
ATS-EXL142-300-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL142-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL142-300-R0 |
Description | HEATSINK 300X104X29MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 4.094" (104.00mm) | |
Diameter | - | |
Fin Height | 1.142" (29.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.93°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 0.27°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 155,83500 € | 1.558,35 € |
| Unit Price without VAT: | 155,83500 € |
|---|---|
| Unit Price with VAT: | 185,44365 € |

