
ATS-EXL137-300-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL137-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL137-300-R0 |
Description | HEATSINK 300X64X10MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL137-300-R0 Models |
Category | Length 11.811" (300.00mm) |
Mfr | Width 2.500" (63.50mm) |
Series | Fin Height 0.407" (10.34mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 4.96°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 0.27°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 77,01300 € | 770,13 € |
| Unit Price without VAT: | 77,01300 € |
|---|---|
| Unit Price with VAT: | 91,64547 € |

