
ATS-EXL122-300-R1 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL122-300-R1-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL122-300-R1 |
Description | HEATSINK 300X88X33MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL122-300-R1 Models |
Category | Length 11.811" (300.00mm) |
Mfr | Width 3.450" (87.63mm) |
Series | Fin Height 1.290" (32.77mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 1.6°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 0.27°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Bolt On | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 172,24400 € | 1.722,44 € |
| Unit Price without VAT: | 172,24400 € |
|---|---|
| Unit Price with VAT: | 204,97036 € |

