
ATS-EXL121-1220-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-EXL121-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL121-1220-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL121-1220-R0 Models |
Category | Width 2.362" (60.00mm) |
Mfr | Fin Height 0.551" (14.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 3.20°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 16.10°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 48.032" (1220.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,31000 € | 211,31 € |
| 10 | 186,93900 € | 1.869,39 € |
| 25 | 178,02120 € | 4.450,53 € |
| Unit Price without VAT: | 211,31000 € |
|---|---|
| Unit Price with VAT: | 251,45890 € |

