Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL119-300-R0

DigiKey Part Number
684-ATS-EXL119-300-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL119-300-R0
Description
PCIE EXTRUSION PROFILE, AL6063
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL119-300-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
11.811" (300.00mm)
Width
3.740" (95.00mm)
Diameter
-
Fin Height
0.551" (14.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.10°C/W @ 200 LFM
Thermal Resistance @ Natural
14.70°C/W
Material
Material Finish
Degreased
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
178,01000 €78,01 €
1069,02600 €690,26 €
2565,73840 €1.643,46 €
5063,35340 €3.167,67 €
10061,05200 €6.105,20 €
Manufacturers Standard Package
Unit Price without VAT:78,01000 €
Unit Price with VAT:92,83190 €